845-019-540-102

Heilind Number:EDA845-019-540-102
Manufacturer:EDAC
Manufacturer Number:845-019-540-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-019-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-019-540-102

Detailed Description

Enhance connectivity within your electronic devices with this 19-position Board To Board PCB Connector. Designed for seamless integration, the connector features a straight mount orientation and a single row layout, making it ideal for various circuit board configurations. Its durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliable performance even in demanding environments. With copper alloy contacts and a pitch of .1 inches, it guarantees efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your connectivity needs. Elevate your electronic assemblies with this essential component.