845-019-540-103

Heilind Number:EDA845-019-540-103
Manufacturer:EDAC
Manufacturer Number:845-019-540-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-019-540-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-019-540-103

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring 19 positions in a single row, it offers seamless integration for your electronic components. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is guaranteed. Crafted with copper alloy contacts, it delivers reliable power transfer at an amperage of 3A. Its straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your setup with this essential component for optimal performance.