845-019-540-104

Heilind Number:EDA845-019-540-104
Manufacturer:EDAC
Manufacturer Number:845-019-540-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-019-540-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-019-540-104

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it boasts a single row configuration with 19 positions and a compact .1-inch pitch. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliable performance even in challenging environments. Crafted with precision, the connector features Copper Alloy contacts for optimal conductivity. Its straight mount orientation and .2-inch row spacing offer easy installation and alignment. Operating within a wide temperature range of -40 to 105 °C, this connector is ideal for various applications requiring dependable and efficient board-to-board connectivity. Elevate your electronic designs with this essential component.