845-019-540-107

Heilind Number:EDA845-019-540-107
Manufacturer:EDAC
Manufacturer Number:845-019-540-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-019-540-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-019-540-107

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts 19 positions within a single row, ensuring efficient data transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety, while the copper alloy contact material allows for reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is achieved for optimal performance. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Whether you're a DIY enthusiast or a professional in the electronics industry, this connector is a must-have for your projects.