845-019-540-108

Heilind Number:EDA845-019-540-108
Manufacturer:EDAC
Manufacturer Number:845-019-540-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-019-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-019-540-108

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector. Boasting a sleek green design, it features 19 positions with a single row layout, ensuring seamless connectivity. Crafted with precision using UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it guarantees durability and reliability. With a pitch of .1 inch and a row spacing of .2 inches, it offers optimal signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for various environmental conditions. Upgrade your connectivity solutions with this top-of-the-line connector.