845-019-540-402

Heilind Number:EDA845-019-540-402
Manufacturer:EDAC
Manufacturer Number:845-019-540-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-019-540-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-019-540-402

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a single row design with 19 positions, it ensures seamless integration for your electronic projects. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliable performance even in challenging environments. Its copper alloy contacts and 3A amperage rating provide efficient power transmission. With a pitch of .1 inches and row spacing of .2 inches, precise connections are effortlessly achieved. Designed for straight mount orientation, it offers easy installation on your circuit boards. Operating reliably in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.