845-019-540-403

Heilind Number:EDA845-019-540-403
Manufacturer:EDAC
Manufacturer Number:845-019-540-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-019-540-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-019-540-403

Detailed Description

Enhance connectivity in your electronic devices with this high-quality 19-position green board-to-board PCB connector. Designed for seamless integration, its straight mount orientation ensures effortless installation. Crafted with durable UL 94V-0 Diallyl Phthalate housing and reliable copper alloy contacts, it guarantees long-lasting performance even in harsh environments. With a compact pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. Suitable for a wide range of applications, this connector operates smoothly in temperatures ranging from -40 to 105°C, making it ideal for demanding industrial settings. Upgrade your PCB assembly with this essential component and experience enhanced functionality and durability.