845-019-540-404

Heilind Number:EDA845-019-540-404
Manufacturer:EDAC
Manufacturer Number:845-019-540-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-019-540-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-019-540-404

Detailed Description

Enhance connectivity with this high-performance Board To Board PCB Connector, meticulously designed for seamless integration in electronic systems. Boasting a vibrant Green hue, this connector features 19 positions in a single row with a compact pitch of .1 inches, ensuring optimal space utilization on the PCB. The durable housing crafted from UL 94V-0 Diallyl Phthalate offers robust protection, while the copper alloy contacts guarantee reliable signal transmission. With a low amperage of 3A and an operating temperature range of -40 to 105°C, it's ideal for a wide range of applications. Its straight mount orientation and convenient row spacing of .2 inches facilitate easy installation, making it a must-have component for any electronic project. Elevate your connectivity solutions with this essential connector.