845-019-540-408

Heilind Number:EDA845-019-540-408
Manufacturer:EDAC
Manufacturer Number:845-019-540-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-019-540-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-019-540-408

Detailed Description

Elevate your PCB connectivity with this high-performance Board to Board Connector. Designed with precision and durability in mind, this connector features 19 positions with a 1-row layout, ensuring seamless integration into your circuitry. The green housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees both safety and reliability. Each contact is made from copper alloy, providing optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers efficient signal transfer. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C ensures reliable performance in various environments. Upgrade your PCB setup with this essential connector for seamless and efficient board-to-board connections.