845-019-540-412

Heilind Number:EDA845-019-540-412
Manufacturer:EDAC
Manufacturer Number:845-019-540-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-019-540-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-019-540-412

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Designed for seamless integration, it features 19 positions in a single row, with a pitch of .1 inch and row spacing of .2 inches. The housing is made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. Copper alloy contacts guarantee reliable conductivity, with an amperage rating of 3A. Suitable for a wide range of applications, this connector operates smoothly in temperatures ranging from -40 to 105°C, making it ideal for use in various environments. Its straight mount orientation offers easy installation on PCBs, facilitating efficient data transfer. Elevate your connectivity solutions with this essential component.