845-019-540-603

Heilind Number:EDA845-019-540-603
Manufacturer:EDAC
Manufacturer Number:845-019-540-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-019-540-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-019-540-603

Detailed Description

Enhance your device connectivity with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, this connector features 19 positions with a single row layout, allowing for efficient data transmission. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliability in various environments, with an operating temperature range of -40 to 105 °C. Each contact is made from robust Copper Alloy, guaranteeing secure and stable connections. With a pitch of 0.1 inches and row spacing of 0.2 inches, this connector offers precise and convenient installation. Its straight mount orientation simplifies assembly, making it ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.