845-019-540-604

Heilind Number:EDA845-019-540-604
Manufacturer:EDAC
Manufacturer Number:845-019-540-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-019-540-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-019-540-604

Detailed Description

Enhance connectivity within your electronic devices with this high-quality board-to-board PCB connector. Designed for seamless integration, it features a single row layout with 19 positions, allowing for efficient data transfer. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliable performance even in harsh conditions. Copper alloy contacts provide optimal conductivity, while a pitch of 0.1 inches and row spacing of 0.2 inches offer precise alignment. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation simplifies installation, making it a versatile choice for your connectivity needs.