845-019-540-607

Heilind Number:EDA845-019-540-607
Manufacturer:EDAC
Manufacturer Number:845-019-540-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-019-540-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-019-540-607

Detailed Description

Elevate your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, its 19 positions offer ample space for secure and reliable connections. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures superior conductivity and longevity. The straight mount orientation and 1-row configuration streamline installation, while the .1 inch pitch and .2 inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Trust in this connector for efficient and durable board-to-board connections.