845-019-540-608

Heilind Number:EDA845-019-540-608
Manufacturer:EDAC
Manufacturer Number:845-019-540-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-019-540-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-019-540-608

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector, designed for seamless integration in electronic systems. Featuring 19 positions and a single row layout, it facilitates efficient data transfer and power supply with a steady amperage of 3A. The durable housing crafted from UL 94V-0 Diallyl Phthalate ensures reliable performance even in challenging environments, while the copper alloy contact material guarantees optimal conductivity. With a compact pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications in industries such as telecommunications, automotive, and consumer electronics. Upgrade your connectivity solutions with this essential component.