845-019-541-101

Heilind Number:EDA845-019-541-101
Manufacturer:EDAC
Manufacturer Number:845-019-541-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-019-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-019-541-101

Detailed Description

Enhance your electronic connections with this high-performance Board to Board PCB Connector, designed for seamless integration in your PCB assembly. Featuring 19 positions in a single row layout, it offers efficient and reliable connectivity for your devices. The connector is crafted with durable UL 94V-0 Diallyl Phthalate housing material, ensuring robustness and safety in operation. Its Copper Alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment on the board. With a straight mount orientation, installation is straightforward and secure. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Trust in this connector for superior performance in your electronic projects.