845-019-541-102

Heilind Number:EDA845-019-541-102
Manufacturer:EDAC
Manufacturer Number:845-019-541-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-019-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-019-541-102

Detailed Description

Enhance connectivity within your electronic devices with this versatile Board To Board PCB Connector. Designed for seamless integration, it features 19 positions with a .1-inch pitch and one row configuration, ensuring efficient data transmission. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees long-lasting performance even in harsh environments. With copper alloy contacts and a straight mount orientation, it offers reliable and secure connections. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your PCB assembly with this essential component for optimal functionality.