845-019-541-103

Heilind Number:EDA845-019-541-103
Manufacturer:EDAC
Manufacturer Number:845-019-541-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-019-541-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-019-541-103

Detailed Description

Enhance your PCB connectivity with this robust Board To Board PCB Connector, designed for seamless integration in your electronic assemblies. Featuring 19 positions in a single row layout, it offers optimal space utilization and efficient signal transmission. Crafted with durability in mind, the housing material is UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in challenging environments. The contact material, Copper Alloy, guarantees excellent conductivity and long-term integrity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is easily achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Whether for commercial or industrial use, trust in this connector for secure and stable board-to-board connections.