845-019-541-104

Heilind Number:EDA845-019-541-104
Manufacturer:EDAC
Manufacturer Number:845-019-541-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-019-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-019-541-104

Detailed Description

Upgrade your PCB connections with our high-quality Board To Board Card Edge Connector. Designed for seamless integration, this connector features 19 positions in a single row, ensuring efficient data transfer. The green housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment on your circuit board. The copper alloy contact material provides reliable conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for demanding industrial applications. Trust in our connector for secure and efficient PCB connections.