845-019-541-107

Heilind Number:EDA845-019-541-107
Manufacturer:EDAC
Manufacturer Number:845-019-541-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-019-541-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-019-541-107

Detailed Description

Elevate your electronic connections with our high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features 19 positions in a single row, allowing for efficient signal transfer. Crafted with precision, the contacts are made of durable copper alloy, ensuring reliable conductivity. The housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and compliance with industry standards. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise alignment on your PCB. Its straight mount orientation and operating temperature range of -40 to 105°C provide versatility for various applications. Trust in the quality and efficiency of this essential component for your electronic projects.