845-019-541-402

Heilind Number:EDA845-019-541-402
Manufacturer:EDAC
Manufacturer Number:845-019-541-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-019-541-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-019-541-402

Detailed Description

Enhance connectivity in your electronic projects with this high-quality Board-to-Board PCB Connector. Designed for efficiency and durability, it features a straight mount orientation and a single row with 19 positions, ensuring seamless integration into your circuitry. The housing material, UL 94V-0 Diallyl Phthalate, offers superior protection and safety. With a contact material of Copper Alloy, you can trust in reliable conductivity. This connector operates at temperatures ranging from -40 to 105°C, making it suitable for a wide range of environments. Its 0.1-inch pitch and 0.2-inch row spacing provide precise alignment on your PCB. Whether you're a professional or DIY enthusiast, this green-colored connector is a must-have for your projects.