845-019-541-403

Heilind Number:EDA845-019-541-403
Manufacturer:EDAC
Manufacturer Number:845-019-541-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-019-541-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-019-541-403

Detailed Description

Enhance your PCB connections with this high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features 19 positions in a single row, ensuring efficient data transmission. The rugged housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees durability in challenging environments. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise and secure connectivity. Each contact is made of robust Copper Alloy, enabling reliable power delivery with an amperage of 3A. Its straight mount orientation facilitates easy installation onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in electronics and telecommunications. Elevate your connectivity solutions with this essential component.