845-019-541-404

Heilind Number:EDA845-019-541-404
Manufacturer:EDAC
Manufacturer Number:845-019-541-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-019-541-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-019-541-404

Detailed Description

Enhance your electronic connections with this 19-position Card Edge Connector. Designed for seamless board-to-board integration, it boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green finish. With a low amperage of 3 A, it ensures efficient power transfer while the copper alloy contacts guarantee reliable conductivity. The straight mount orientation and compact .1 inch pitch make it easy to install in tight spaces, perfect for a variety of PCB applications. With an operating temperature range of -40 to 105°C, this connector is built to withstand harsh environments, providing long-lasting performance. Upgrade your connectivity with this essential component.