845-019-541-408

Heilind Number:EDA845-019-541-408
Manufacturer:EDAC
Manufacturer Number:845-019-541-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-019-541-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-019-541-408

Detailed Description

Enhance your PCB connections with our high-performance Board To Board PCB Connector. Featuring 19 robust copper alloy contacts, this connector ensures reliable power delivery at an amperage of 3 A. Crafted with UL 94V-0 Diallyl Phthalate housing, it guarantees durability and safety in all operating conditions, from -40 to 105 °C. With a compact pitch of .1 in and row spacing of .2 in, it facilitates seamless integration within your systems. Whether for industrial or commercial use, trust in this straight mount connector to streamline your connectivity needs with precision and efficiency.