845-019-541-412

Heilind Number:EDA845-019-541-412
Manufacturer:EDAC
Manufacturer Number:845-019-541-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-019-541-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-019-541-412

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Connector. Designed for seamless integration, it features 19 positions in a single row configuration, ensuring efficient signal transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees long-lasting reliability even in harsh operating conditions. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved for optimal performance. The copper alloy contact material, rated for 3A, ensures secure and stable connections. Its straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Elevate your PCB interconnect solutions with this versatile connector.