845-019-541-604

Heilind Number:EDA845-019-541-604
Manufacturer:EDAC
Manufacturer Number:845-019-541-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-019-541-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-019-541-604

Detailed Description

Enhance your PCB connectivity with our Board to Board Card Edge Connector, designed for seamless integration and reliable performance. With a vibrant green color and a single row configuration housing 19 positions, this connector ensures efficient power transfer with an amperage of 3A. Crafted from UL 94V-0 Diallyl Phthalate, it guarantees durability and safety in operation, even in extreme temperatures ranging from -40 to 105°C. The copper alloy contacts, spaced at .1in pitch and .2in row spacing, provide excellent conductivity and signal transmission. Its straight mount orientation offers easy installation, making it ideal for various electronic applications. Upgrade your connectivity solutions with this essential component.