845-019-541-608

Heilind Number:EDA845-019-541-608
Manufacturer:EDAC
Manufacturer Number:845-019-541-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-019-541-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-019-541-608

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, it features 19 positions in a single row with a .1-inch pitch, ensuring precise and reliable connections. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Crafted with copper alloy contacts, it offers optimal conductivity. With a straight mount orientation and a row spacing of .2 inches, installation is effortless. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Upgrade your system with this essential component for seamless data transmission and power distribution.