845-019-541-612

Heilind Number:EDA845-019-541-612
Manufacturer:EDAC
Manufacturer Number:845-019-541-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-019-541-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-019-541-612

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a vibrant green color, it boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable operation in various environments. The connector offers 19 positions with a single row configuration, facilitating seamless data transfer. Crafted with precision, it guarantees optimal conductivity with copper alloy contacts. With a pitch of .1 inches and row spacing of .2 inches, it allows for easy installation on PCBs. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it ideal for a range of applications. Elevate your connectivity solutions with this essential component.