845-019-542-101

Heilind Number:EDA845-019-542-101
Manufacturer:EDAC
Manufacturer Number:845-019-542-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-019-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-019-542-101

Detailed Description

Enhance connectivity in your electronic designs with this sleek and efficient 19-position Board To Board PCB Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue, this connector ensures secure and reliable connections in any setting. Crafted with high-quality copper alloy contacts, it guarantees optimal conductivity, while its straight mount orientation and space-saving .1-inch pitch make it easy to integrate into your PCB layouts. With a current rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications, from industrial machinery to consumer electronics. Upgrade your connectivity solutions with this essential component.