845-019-542-102

Heilind Number:EDA845-019-542-102
Manufacturer:EDAC
Manufacturer Number:845-019-542-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-019-542-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-019-542-102

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring 19 positions with a single row layout, this connector ensures seamless communication between your devices. Crafted with precision, it guarantees reliable power delivery with an amperage of 3 A. The durable housing material, UL 94V-0 Diallyl Phthalate, offers exceptional protection, while the copper alloy contact material ensures efficient signal transmission. With a pitch of .1 in and row spacing of .2 in, this connector is designed for optimal board-to-board connection. Its straight mount orientation makes installation a breeze, even in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Upgrade your connector system today and experience enhanced performance like never before.