845-019-542-104

Heilind Number:EDA845-019-542-104
Manufacturer:EDAC
Manufacturer Number:845-019-542-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-019-542-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-019-542-104

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row configuration and a pitch of .1 inch, it offers precise and efficient connections. The 19 copper alloy contacts provide reliable power delivery, rated for an amperage of 3A. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees optimal performance even in harsh environments. Trust in this connector for seamless and secure board-to-board connections in your electronic applications.