845-019-542-107

Heilind Number:EDA845-019-542-107
Manufacturer:EDAC
Manufacturer Number:845-019-542-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-019-542-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-019-542-107

Detailed Description

Enhance your PCB connections with this high-performance Board to Board Connector. Designed for seamless integration, it features 19 positions in a single row, ensuring efficient signal transmission. The durable UL 94V-0 Diallyl Phthalate housing offers robust protection, while the Copper Alloy contacts guarantee reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, it facilitates precise alignment on your circuit board. Its straight mount orientation and operating temperature range of -40 to 105°C further enhance its versatility, making it ideal for a wide range of applications. Upgrade your connectivity solutions with this top-quality connector.