845-019-542-108

Heilind Number:EDA845-019-542-108
Manufacturer:EDAC
Manufacturer Number:845-019-542-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-019-542-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-019-542-108

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector. Designed for seamless board-to-board PCB integration, it features 19 positions in a single row, ensuring efficient data transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliable performance even in demanding environments. With a 3A amperage and copper alloy contact material, it offers optimal conductivity. The .1-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation ensures a secure fit. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for a wide range of applications. Upgrade your connectivity solutions with this essential component.