845-019-542-112

Heilind Number:EDA845-019-542-112
Manufacturer:EDAC
Manufacturer Number:845-019-542-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-019-542-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-019-542-112

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 19 positions, ideal for efficient data transmission. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety. With a contact material of Copper Alloy, you can count on reliable conductivity. The connector's pitch of .1 inches and row spacing of .2 inches offer precise alignment on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfectly suited for various environments. Whether you're a professional or hobbyist, this connector is a must-have for your electronic projects. Upgrade your setup today and experience seamless connectivity like never before.