845-019-542-404

Heilind Number:EDA845-019-542-404
Manufacturer:EDAC
Manufacturer Number:845-019-542-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-019-542-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-019-542-404

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board-To-Board PCB Connector. Designed for seamless integration, this connector features a single row with 19 positions, ensuring efficient data transfer. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliability in any application. With copper alloy contacts and a pitch of .1 inch, signal transmission is optimized for maximum performance. Its straight mount orientation and compact design make it ideal for space-constrained PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Upgrade your connectivity solutions with this essential component.