845-019-542-407

Heilind Number:EDA845-019-542-407
Manufacturer:EDAC
Manufacturer Number:845-019-542-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-019-542-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-019-542-407

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector in a sleek Green hue. Designed for seamless integration, it features 19 positions in a single row with a pitch of .1 inches and row spacing of .2 inches, ensuring efficient data transfer. The robust housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in any application. Crafted with precision, the contact material is Copper Alloy, enhancing conductivity for optimal performance. With a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of industries, from telecommunications to consumer electronics. Elevate your PCB designs with this essential component.