845-019-542-408

Heilind Number:EDA845-019-542-408
Manufacturer:EDAC
Manufacturer Number:845-019-542-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-019-542-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-019-542-408

Detailed Description

Experience seamless connectivity with our 19-position Board To Board PCB Connector. Designed for efficient transmission, this connector features a straight mount orientation and a pitch of .1 inch, ensuring precise alignment between boards. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability in various environments, with an operating temperature range of -40 to 105°C. Each contact is meticulously crafted from copper alloy, providing optimal conductivity. With a single row layout and a row spacing of .2 inch, this green connector offers easy integration and space-saving benefits. Perfect for a wide range of applications, it is a vital component in any PCB assembly project.