845-019-542-412

Heilind Number:EDA845-019-542-412
Manufacturer:EDAC
Manufacturer Number:845-019-542-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-019-542-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-019-542-412

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Featuring 19 positions with a precise .1-inch pitch, this connector ensures reliable signal transmission in any application. The durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts guarantee long-lasting quality, even in harsh environmental conditions. With a straight mount orientation and convenient single-row design, installation is a breeze. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of industries. Elevate your PCB connectivity with this essential component.