845-019-542-602

Heilind Number:EDA845-019-542-602
Manufacturer:EDAC
Manufacturer Number:845-019-542-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-019-542-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-019-542-602

Detailed Description

Enhance your PCB connectivity with this efficient Green Board To Board PCB Connector. Designed for seamless integration, it features 19 positions in a single row with a .1-inch pitch and .2-inch row spacing, ensuring precise alignment. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliable performance even in challenging conditions, withstanding temperatures ranging from -40 to 105 °C. The contact material, Copper Alloy, ensures optimal conductivity and longevity. Its straight mount orientation makes installation a breeze, perfect for various electronic applications. Elevate your connectivity solutions with this high-quality connector.