845-019-542-603

Heilind Number:EDA845-019-542-603
Manufacturer:EDAC
Manufacturer Number:845-019-542-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-019-542-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-019-542-603

Detailed Description

Enhance your electronic connections with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, this connector offers 19 positions with a straight mount orientation, ensuring a secure and stable connection. Crafted with precision using UL 94V-0 Diallyl Phthalate housing material and durable Copper Alloy contacts, it guarantees reliable performance even in challenging environments. With a pitch of .1 inch and row spacing of .2 inches, it facilitates efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Elevate your PCB connectivity with this essential component.