845-019-542-607

Heilind Number:EDA845-019-542-607
Manufacturer:EDAC
Manufacturer Number:845-019-542-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-019-542-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-019-542-607

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector, designed for seamless integration into your circuitry. With a single row and 19 positions, it offers ample space for efficient signal transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliable performance in various environmental conditions, while the copper alloy contact material guarantees stable conductivity. Featuring a .1-inch pitch and .2-inch row spacing, it enables precise and secure connections. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.