845-019-542-608

Heilind Number:EDA845-019-542-608
Manufacturer:EDAC
Manufacturer Number:845-019-542-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-019-542-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-019-542-608

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for optimal power transfer, it features a 3A amperage rating and durable housing made of UL 94V-0 Diallyl Phthalate. The 19-position configuration ensures seamless data transmission, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding industrial environments. Upgrade your setup with this essential component for seamless and reliable PCB connectivity.