845-019-544-101

Heilind Number:EDA845-019-544-101
Manufacturer:EDAC
Manufacturer Number:845-019-544-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-019-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-019-544-101

Detailed Description

Enhance your electronic connections with this high-performance Board to Board PCB Connector. Designed for seamless integration, it features 19 positions and a single row layout, ideal for streamlined circuitry. The durable UL 94V-0 Diallyl Phthalate housing ensures reliability, even in harsh environments, while the copper alloy contact material guarantees efficient power transmission. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various applications. Upgrade your connectivity with this essential component, perfect for green PCB assemblies.