845-019-544-102

Heilind Number:EDA845-019-544-102
Manufacturer:EDAC
Manufacturer Number:845-019-544-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-019-544-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-019-544-102

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for optimal functionality, it boasts 19 positions with a single row configuration, ensuring seamless data transmission. The connector features a durable UL 94V-0 Diallyl Phthalate housing, guaranteeing reliability in even the most demanding environments. Crafted with precision, it offers a pitch of .1 inches and row spacing of .2 inches, facilitating easy installation. The contact material, Copper Alloy, further enhances conductivity. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is perfect for industrial applications. Elevate your circuit board assembly with this essential component.