845-019-544-104

Heilind Number:EDA845-019-544-104
Manufacturer:EDAC
Manufacturer Number:845-019-544-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-019-544-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-019-544-104

Detailed Description

Enhance your PCB connections with this high-quality Green Board To Board Connector. Designed for seamless integration, it features 19 positions with a 1-row configuration, ideal for streamlined setups. The copper alloy contact material ensures reliable conductivity, while the UL 94V-0 Diallyl Phthalate housing guarantees durability and safety. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is perfect for various environments. Its straight mount orientation offers easy installation, making it a versatile choice for your connectivity needs in electronic projects. Elevate your circuitry with this essential component.