845-019-544-108

Heilind Number:EDA845-019-544-108
Manufacturer:EDAC
Manufacturer Number:845-019-544-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-019-544-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-019-544-108

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features a single row layout with 19 positions, ensuring efficient data transmission. The green housing, crafted from UL 94V-0 Diallyl Phthalate, offers durability and safety. Each contact is made of robust Copper Alloy, guaranteeing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector allows for precise alignment. Its straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for diverse applications in various industries. Upgrade your connectivity solutions with this essential component.