845-019-544-412

Heilind Number:EDA845-019-544-412
Manufacturer:EDAC
Manufacturer Number:845-019-544-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-019-544-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-019-544-412

Detailed Description

Enhance your PCB connections with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a single row with 19 positions, ideal for efficiently linking circuit boards. Crafted with precision, it boasts durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts for reliable conductivity. The .1-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees optimal performance even in demanding environments. Upgrade your connectivity solutions with this essential component.