845-019-558-102

Heilind Number:EDA845-019-558-102
Manufacturer:EDAC
Manufacturer Number:845-019-558-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-019-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-019-558-102

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board PCB Connector in a vibrant green hue. Designed for optimal power transmission, it boasts a 3A amperage and features 19 positions for seamless integration. Crafted with UL 94V-0 Diallyl Phthalate housing and durable Copper Alloy contacts, it ensures reliable conductivity in any application. The right-angle mount orientation and compact .1" pitch make it ideal for space-saving layouts, while the wide operating temperature range of -40 to 105 °C guarantees performance in diverse environments. Trust in this connector for efficient and secure card edge connections, a must-have for your electronic projects.