845-019-558-103

Heilind Number:EDA845-019-558-103
Manufacturer:EDAC
Manufacturer Number:845-019-558-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-019-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-019-558-103

Detailed Description

Elevate your PCB connectivity with this cutting-edge board-to-board connector. Designed for seamless integration, its right-angle mount orientation and 19-position layout offer optimal space utilization. Crafted with high-quality UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable performance even in challenging environments. The 3A amperage and wide operating temperature range of -40 to 105°C make it suitable for diverse applications. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Ideal for professional use in electronics, this connector sets a new standard for efficient and secure PCB connections.