845-019-558-104

Heilind Number:EDA845-019-558-104
Manufacturer:EDAC
Manufacturer Number:845-019-558-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-019-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-019-558-104

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector in a vibrant green hue. Featuring a robust UL 94V-0 Diallyl Phthalate housing, it ensures durable performance in various applications. The copper alloy contact material offers efficient conductivity, with a pitch of .1 inch and 19 positions for seamless board-to-board integration. Designed for right-angle mounting, it's ideal for compact spaces. With an operating temperature range of -40 to 105°C, this connector guarantees reliability in both extreme hot and cold environments. Elevate your electronics with this essential component.