845-019-558-107

Heilind Number:EDA845-019-558-107
Manufacturer:EDAC
Manufacturer Number:845-019-558-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-019-558-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-019-558-107

Detailed Description

Enhance connectivity within your electronic devices with this green Board To Board PCB Connector. Designed for optimal performance, it features 19 positions and a contact material of Copper Alloy, ensuring reliable signal transmission. The housing is made of UL 94V-0 Diallyl Phthalate, guaranteeing durability and safety. With a pitch of .1 inch and row spacing of .2 inch, it offers efficient PCB connections. Its right angle mount orientation allows for easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications, making it an essential component for any electronics project.